
Red 7-segment numeric LED display, 1-character, 7mm viewing height, 4.6mm character width. Surface mount package (SMD/SMT) with a forward current of 20mA and luminous intensity of 7.5mcd. Features a 634nm wavelength, 5V reverse voltage, and operates from -40°C to 105°C. RoHS compliant, 65mW power dissipation.
Broadcom HDSM-283C technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 4.6mm |
| Color | Red |
| Depth | 10.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.148inch |
| Illumination Color | Red |
| Length | 0.425inch |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Wavelength | 634nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-283C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
