Orange, 1-character, 7-segment numeric LED display designed for surface mount applications. Features a 7mm viewing area height and 4.6mm viewing area length, with a typical forward current of 20mA and a forward voltage of 2.1V. Emits orange illumination with a luminous intensity of 8.5mcd at a wavelength of 611nm. Operates within a temperature range of -40°C to 105°C, with a maximum power dissipation of 65mW. Packaged in tape and reel for efficient assembly.
Broadcom HDSM-283L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 10.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.425inch |
| Illumination Color | Orange |
| Length | 7.5mm |
| Luminous Intensity | 8.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Wavelength | 611nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-283L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.