
Two-character, 7-segment numeric LED display in a red illumination color. Features a 7mm viewing area height and a 4.6mm viewing area length. Operates with a 25mA forward current and a 2V operating supply voltage. This surface mount component offers a 7.5mcd luminous intensity and a 65mW power dissipation. Designed for a wide operating temperature range from -40°C to 105°C, it is RoHS compliant and packaged in tape and reel.
Broadcom HDSM-291C technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 12mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Length | 15.1mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 18 |
| Operating Supply Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-291C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.