2-character, 7-segment numeric LED display, featuring orange illumination. This surface-mount component offers a 7mm viewing height and operates with a 20mA forward current at 2.1V. It boasts a luminous intensity of 8.5mcd and a maximum power dissipation of 65mW, with an operating temperature range of -40°C to 105°C. The display is RoHS compliant and packaged on tape and reel.
Broadcom HDSM-291L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 12mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Orange |
| Length | 15.1mm |
| Luminous Intensity | 8.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Width | 0.594inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-291L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.