
2-character, 7-segment numeric LED display in orange, featuring a 7mm viewing area height. Surface mount package with a forward current of 20mA and luminous intensity of 8.5mcd. Operating voltage is 2.1V, with a maximum power dissipation of 65mW. This RoHS compliant component operates between -40°C and 105°C.
Broadcom HDSM-293L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 12mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Orange |
| Length | 15.1mm |
| Luminous Intensity | 8.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Width | 0.594inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-293L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
