
Red 7-segment numeric LED display, single character, 10mm viewing height. Features surface mount package, 6.2mm character width, and 25mA forward current. Operates from -40°C to 105°C with a 2V supply voltage and 65mW power dissipation. Emits red light with a luminous intensity of 14.3mcd at a 624nm wavelength. RoHS compliant.
Broadcom HDSM-431C technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 6.2mm |
| Color | Red |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.148inch |
| Illumination Color | Red |
| Length | 9.8mm |
| Luminous Intensity | 14.3mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Wavelength | 624nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-431C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
