Broadcom HDSM-431W technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.148inch |
| Length | 0.59inch |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 39mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-431W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.