
Two-character white numeric LED display, 10mm viewing height, featuring a 5mA forward current and 40mcd luminous intensity. This surface-mount device operates within a -40°C to 105°C temperature range, with a 2.95V operating supply voltage and 5V reverse voltage. The component offers a 39mW maximum power dissipation and is packaged in a ROHS compliant SMD/SMT format on tape and reel.
Broadcom HDSM-441W technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.512inch |
| Illumination Color | White |
| Length | 19.6mm |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.95V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 39mW |
| Power Dissipation | 39mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Width | 0.772inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-441W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
