
Two-character, 10mm orange numeric LED display for general indication. Features a 20mA forward current, 2.1V operating supply voltage, and 16mcd luminous intensity. Surface mountable in an SMD/SMT package, this RoHS compliant component operates from -40°C to 105°C with a maximum power dissipation of 65mW. Packaged on tape and reel for efficient assembly.
Broadcom HDSM-443L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Orange |
| Length | 19.6mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Width | 0.772inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-443L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
