
Two-character red numeric LED display, featuring a 14.22mm viewing area height and 8.1mm viewing area length. This surface mount component operates with a 20mA forward current and 2V operating supply voltage, offering a luminous intensity of 16mcd. It supports a reverse voltage of 5V and has a maximum power dissipation of 65mW. Operating across a temperature range of -40°C to 105°C, this RoHS compliant display is supplied in tape and reel packaging.
Broadcom HDSM-541C technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 25.1mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 632nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-541C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
