
Two-character blue numeric LED display, 14.22mm viewing height, featuring segment display technology. This surface-mount component operates with a 20mA forward current, 5V reverse voltage, and a maximum power dissipation of 100mW. It offers a luminous intensity of 13.5mcd at a 462nm wavelength. The display is housed in an SMD/SMT package, suitable for tape and reel packaging, and is RoHS compliant, with an operating temperature range of -40°C to 105°C.
Broadcom HDSM-543B technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.669inch |
| Illumination Color | Blue |
| Length | 25mm |
| Luminous Intensity | 13.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 462nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-543B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
