
2-character, green numeric LED display featuring a 14.22mm viewing height. This surface mount device operates with a 20mA forward current and a 2.1V supply voltage, offering a luminous intensity of 10.5mcd. It boasts a wide operating temperature range from -40°C to 105°C and a maximum power dissipation of 65mW. The display is packaged in a tape and reel for efficient assembly and is RoHS compliant.
Broadcom HDSM-543H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.669inch |
| Illumination Color | Green |
| Length | 25.1mm |
| Luminous Intensity | 10.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-543H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
