
Green 7.4mm 1-character dot matrix LED display, featuring 20 elements and a 4x7 configuration. This through-hole mount component operates with a 5V supply voltage and a 120mA forward current, delivering 2.63mcd luminous intensity at a 574nm wavelength. Encased in a DIP package, it offers a wide operating temperature range from -55°C to 85°C and is RoHS compliant.
Broadcom HDSP-0962 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 120mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 2.63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 963mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 963W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-096x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
