Broadcom HDSP-0981 technical specifications.
| Package/Case | DIP |
| Depth | 13.5mm |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 20 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 963mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.