Broadcom HDSP-2111-GH000 technical specifications.
| Color | Yellow |
| Height | 0.21inch |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 1.68inch |
| Luminous Intensity | 20.28mcd |
| Series | HDSP-211x |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2111-GH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
