Broadcom HDSP-2112-IJ000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Luminous Intensity | 20.28mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HDSP-211x |
| Viewing Area (height) | 6.96mm |
| Viewing Area Length | 5.08mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2112-IJ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
