
Red alphanumeric dot matrix display module featuring 280 LEDs with a 626nm wavelength and 20.28mcd luminous intensity. This 8-digit display offers a 4.83mm viewing height and 2.85mm viewing length, with a 24-pin DIP package for through-hole mounting. Operates with a 5V supply voltage (4.5V to 5.5V range) and utilizes an 8-bit parallel interface. Designed for a wide temperature range from -55°C to 85°C, this RoHS compliant component is lead-free.
Broadcom HDSP-2132 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.91mm |
| Display Type | Dot Matrix |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.72mm |
| Luminous Intensity | 20.28mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDSP-213x |
| Viewing Area (height) | 4.83mm |
| Viewing Area Length | 2.85mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
