
Orange Dot Matrix Display Module featuring 280 LEDs, ideal for alphanumeric indication. This 24-pin DIP package offers a parallel, 8-bit interface and operates at a 5V supply voltage. With a luminous intensity of 20.28mcd and a wavelength of 602nm, it provides clear orange illumination. The module boasts a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Broadcom HDSP-2530 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 370mA |
| Height | 0.21inch |
| Illumination Color | Orange |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Luminous Intensity | 20.28mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDSP-253x |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 5V |
| Wavelength | 602nm |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
