
Red 0.4-inch 7-segment LED display featuring a DIP package for through-hole mounting. Emitting red light at 625nm with a luminous intensity of 3.2mcd, this display operates with a forward current of 20mA and a forward voltage of 2.05V. It offers a viewing area of 10.16mm height and 5.54mm length, with a maximum power dissipation of 65mW and an operating temperature range of -35°C to 85°C.
Broadcom HDSP-313E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Length | 0.74inch |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| Wavelength | 620nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-313E to view detailed technical specifications.
No datasheet is available for this part.
