Broadcom HDSP-313Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 12.8mm |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Reverse Voltage | 5V |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-313Y to view detailed technical specifications.
No datasheet is available for this part.