1-character yellow numeric LED display, 10mm viewing height, featuring an 8-element segment design. This through-hole mount component operates with a 10mA forward current and 50V reverse voltage, offering a luminous intensity of 1.8mcd. Housed in a DIP package, it measures 12.8mm in length, 9.7mm in depth, and 0.382 inches in width, with a viewing area height of 10mm and length of 6mm. Maximum power dissipation is 105mW, with an operating temperature range of -40°C to 100°C.
Broadcom HDSP-315Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.504inch |
| Illumination Color | Yellow |
| Length | 12.8mm |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-315Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.