Broadcom HDSP-3356 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 19.05mm |
| Luminous Intensity | 1.48mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Elements | 6 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.36mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
