
High-performance 7-segment numeric LED display, featuring a single character in a vibrant green illumination color. This through-hole mount DIP package offers a 7.62mm viewing area height and operates with a 2.1V forward voltage. With a maximum forward current of 30mA and a luminous intensity of 2.7mcd, it provides clear indication across an operating temperature range of -40°C to 100°C. This RoHS compliant component is supplied in a rail/tube package.
Broadcom HDSP-3600 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Length | 19.05mm |
| Luminous Intensity | 2.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.18mm |
| Wavelength | 566nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3600 to view detailed technical specifications.
No datasheet is available for this part.