Broadcom HDSP-3600-KL000 technical specifications.
| Color | Green |
| Display Type | Segment |
| Illumination Color | Green |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 566nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3600-KL000 to view detailed technical specifications.
No datasheet is available for this part.