Broadcom HDSP-4200 technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.09inch |
| Illumination Color | Yellow |
| Luminous Intensity | 7mcd |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.