Broadcom HDSP-4206 technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Height | 1.09inch |
| Illumination Color | Yellow |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 583nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.