Green 1-character numeric LED display, 10.9mm character height, featuring 8 elements in a DIP-14 package for through-hole mounting. Operates with a 2.1V forward voltage and 30mA forward current, delivering 4mcd luminous intensity at a 571nm wavelength. This RoHS compliant component offers a wide operating temperature range of -40°C to 100°C and a maximum power dissipation of 105mW.
Broadcom HDSP-4603-IJ000 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.31mm |
| Viewing Area Length | 7.01mm |
| Wavelength | 571nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4603-IJ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.