
High-performance green numeric LED display, 10.31mm viewing height, featuring a 7-segment display type. This through-hole mount component operates with a forward current of 10mA and a forward voltage of 2.1V, offering a luminous intensity of 4mcd at a wavelength of 571nm. Encased in a lead-free, RoHS-compliant DIP package, it supports a reverse voltage of 50V and has a maximum power dissipation of 105mW. Operating temperature range is -40°C to 100°C.
Broadcom HDSP-4606 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.31mm |
| Wavelength | 571nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
