
High-efficiency red single-color LED array featuring 10 elements, each with a 3mm round, domed, diffused lens. This through-hole mount display offers a luminous intensity of 3.5mcd at a typical forward current of 20mA, with a maximum forward current of 30mA. Operating voltage is 2.1V, with a reverse voltage rating of 3V. The array measures 25.4mm in length, 10.16mm in depth, and operates within a temperature range of -40°C to 85°C.
Broadcom HDSP-4830-GH000 technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 25.4mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Rectangular |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 87W |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 635mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4830-GH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
