
Single color LED array featuring 10 yellow elements, ideal for bar graph displays. Emitting yellow light with a wavelength of 585nm, each LED operates at a forward current of 20mA and a voltage rating of 2.2V. This through-hole mount component offers a luminous intensity of 1.9mcd and a compact lens size of 3mm. Designed for a wide operating temperature range from -40°C to 85°C, it boasts a length of 25.4mm and a depth of 10.16mm.
Broadcom HDSP-4840-FG000 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 25.4mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4840-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
