
The HDSP-4840-FGB00 is a 10-LED yellow bar graph display from Broadcom. It operates at a voltage rating of 2.2V and a current of 20mA. The display is available in a through-hole package quantity of 120, packaged in rail/Tube. The LEDs have a luminous intensity of 1.9mcd and a lens style of round, domed, and rectangular. The device is lead-free and suitable for general applications.
Broadcom HDSP-4840-FGB00 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Display Type | Bar Graph |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 1.9mcd |
| Mount | Through Hole |
| Number of LEDs | 10 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4840-FGB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
