Broadcom HDSP-4850-HI000 technical specifications.
| Color | Green |
| Current | 20mA |
| Display Type | Bar Graph |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 10 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 566nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4850-HI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
