
The HDSP-4850-HIC00 is a 10-element green bar graph LED with a luminous intensity of 1.9mcd and a power dissipation of 105mW. It has a forward current of 30mA and a reverse voltage of 3V. The LED is packaged in a rail/Tube packaging with 120 units per package and has a length of 25.4mm and a depth of 10.16mm. It is suitable for use in applications where a green bar graph display is required.
Broadcom HDSP-4850-HIC00 technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Forward Current | 30mA |
| Length | 25.4mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 1.9mcd |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4850-HIC00 to view detailed technical specifications.
No datasheet is available for this part.