High-efficiency red, 1-character numeric LED display with a 13mm viewing area. Features a 0.482-inch width and 0.689-inch height, operating at a 2.1V forward voltage with a 30mA forward current. This through-hole mount DIP package offers a luminous intensity of 0.37mcd and a wavelength of 635nm. Designed for a wide operating temperature range from -40°C to 100°C, with a maximum power dissipation of 52mW. RoHS compliant and available in rail/tube packaging.
Broadcom HDSP-516L technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Length | 12.25mm |
| Luminous Intensity | 0.37mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 635nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-516L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.