Broadcom HDSP-523A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 25mm |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 30mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-523A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.