
2-character numeric LED display, featuring high-efficiency red illumination. This segment display offers a 14.22mm viewing area height and operates with a 30mA forward current. Designed for through-hole mounting in a DIP package, it boasts a wide operating temperature range from -40°C to 100°C and a 2.1V operating supply voltage. The display provides a luminous intensity of 2.8mcd at a 645nm wavelength.
Broadcom HDSP-5521-GG000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 17.1mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5521-GG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.