
Two-digit segmented LED display module featuring high-efficiency red illumination. This 18-pin DIP package offers a 7.8mm character width and 14 segments per digit, with 16 total LED elements. Operating at a forward current of 20mA and a typical forward voltage of 2.1V, it provides a luminous intensity of 2.8mcd. Designed for through-hole mounting, this RoHS compliant module operates within a temperature range of -40°C to 100°C.
Broadcom HDSP-5523 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of Positions | 2 |
| Number of Segments | 14 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 626nm |
| Width | 25.146mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
