
Two-character numeric LED display, 14.22mm viewing height, featuring high-efficiency red illumination. This segment display operates with a 2.1V forward voltage and 30mA forward current, offering a luminous intensity of 2.8mcd at a 645nm wavelength. Packaged in a 18-pin DIP for through-hole mounting, it supports a wide operating temperature range of -40°C to 100°C and a maximum power dissipation of 105mW.
Broadcom HDSP-5523-GH000 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Length | 25mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| Width | 0.99inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5523-GH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
