Broadcom HDSP-5538 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 40mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.