Broadcom HDSP-5558 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 1.48mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Elements | 5 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5558 to view detailed technical specifications.
No datasheet is available for this part.