
Green 1-character numeric LED display, 14.22mm viewing area height, 7.8mm character width. Features 7 segments and 8 elements, operating at a forward current of 30mA and 2.1V supply voltage. DIP package with through-hole mounting, offering a luminous intensity of 2.5mcd at a 566nm wavelength. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 105mW. RoHS compliant and lead-free.
Broadcom HDSP-5601-GH000 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Green |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 17.02mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 566nm |
| Width | 12.573mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5601-GH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
