
Green 2-character numeric LED display, 14.22mm viewing height, featuring a DIP package for through-hole mounting. This segment display operates with a 2.1V supply voltage and a 30mA forward current, delivering 2.5mcd luminous intensity at a 566nm wavelength. With a wide operating temperature range of -40°C to 100°C and 105mW power dissipation, it is RoHS compliant and lead-free.
Broadcom HDSP-5621-GH000 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.67inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 566nm |
| Width | 0.99inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5621-GH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.