
High-efficiency red, 1-character, 7-segment numeric LED display with a 20mm viewing area. Features a 2.1V operating supply voltage and 20mA forward current, delivering 4.8mcd luminous intensity at a 635nm wavelength. This through-hole mount DIP package offers a 11.07mm character width and operates within a -25°C to 85°C temperature range. RoHS compliant with a 25V reverse voltage and 62.5mW power dissipation.
Broadcom HDSP-815E technical specifications.
| Package/Case | DIP |
| Character Width | 11.07mm |
| Color | Red |
| Depth | 19.96mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.09inch |
| Illumination Color | Red |
| Length | 27.69mm |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 62.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 635nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-815E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
