This green LED has 8 elements and a viewing area of 20.32mm in height and 11.07mm in length. It operates at a maximum forward current of 30mA and a maximum reverse voltage of 50V. The LED is packaged in a DIP-13 plastic package and is RoHS compliant. It has a luminous intensity of 1.5mcd and a wavelength of 566nm. The LED is suitable for use in applications where a green indication is required, and it can withstand operating temperatures between -40°C and 100°C.
Broadcom HDSP-8603-EF000 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 25mm |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 566nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-8603-EF000 to view detailed technical specifications.
No datasheet is available for this part.