
Red 7-segment numeric LED display, 1-character, 7.62mm viewing height. Features through-hole mounting in a DIP package, operating at a forward current of 15mA and a supply voltage of 1.8V. Delivers 3.6mcd luminous intensity with a wavelength of 645nm. This RoHS compliant component offers a maximum power dissipation of 37mW and operates within a temperature range of -20°C to 100°C.
Broadcom HDSP-A113 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
