
Red 7-segment numeric LED display, 1-character, 7.62mm viewing area height. Features through-hole mounting in a DIP package with a 2.54mm lead pitch and 5.08mm row spacing. Operates with a 20mA forward current and 1.8V supply voltage, offering a luminous intensity of 14mcd at a 645nm wavelength. Maximum power dissipation is 96mW, with an operating temperature range of -20°C to 100°C.
Broadcom HDSP-A153 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.24inch |
| Illumination Color | Red |
| Lead Pitch | 2.54mm |
| Length | 0.5inch |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 96mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.