
High-efficiency red, 1-character, 7-segment numeric LED display with a 7.62mm viewing area. Features through-hole mounting in a DIP package, operating from -40°C to 100°C with a 30mA forward current. Offers a luminous intensity of 5.39mcd and a maximum power dissipation of 105mW.
Broadcom HDSP-A211 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
