
Four-character numeric LED display featuring a 14.2mm viewing area height. This green segment display operates with a 2.2V supply voltage and a 10mA forward current, delivering 3.2mcd luminous intensity. Designed for through-hole mounting in a DIP package, it offers a wide operating temperature range from -40°C to 105°C and a maximum power dissipation of 65mW. The display is RoHS compliant.
Broadcom HDSP-B47G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.752inch |
| Illumination Color | Green |
| Length | 51.2mm |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 25 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.2mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 570nm |
| Width | 2.016inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B47G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
