Broadcom HDSP-C1E3 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 34mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.339inch |
| Length | 24mm |
| Luminous Intensity | 12mcd |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 25.4mm |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.