Broadcom HDSP-C2E1 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 69.7mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 2.744inch |
| Length | 47.8mm |
| Luminous Intensity | 20mcd |
| Max Power Dissipation | 230mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 56.8mm |
| Width | 1.882inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C2E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.